Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.60.18 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Chassis |
Verpackungshöhe | 82.04 mm |
Verpackungsbreite | 60.96 mm |
Verpackungslänge | 165.1 mm |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this HWS300-12/HD AC to DC power supply from TDK-Lambda. It has a voltage of 12 V and maximum output power of 324 W. This part's single output can handle a current up to 27 A. This part has a temperature range of -10 °C to 71 °C.