Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.60.18 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Chassis |
Verpackungshöhe | 82 mm |
Verpackungsbreite | 31.5 mm |
Verpackungslänge | 120 mm |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this HWS50A-15/A AC to DC power supply from TDK-Lambda. It has a voltage of 15 V and maximum output power of 50 W. This part's single output can handle a current up to 3.5 A. This part has a minimum operating temperature of -10 °C and a maximum of 70 °C.