Pulse Electronics CorporationHX2019Telecom, Übertrager
Telecom Transformer 1:1 3.5Ohm Prim. DCR 16 Terminal Gull Wing SMD
Not Compliant | |
EAR99 | |
Obsolete | |
8504.31.20.00 | |
Automotive | No |
PPAP | No |
Power Over Ethernet Transformer | |
1:1 | |
3.5 | |
1500Vrms | |
-35@100MHz | |
-33@100MHz | |
-12@60MHz to 80MHz | |
-1.4@1MHz to 100MHz | |
Gull Wing | |
Surface Mount | |
16 | |
-40 | |
85 | |
Tube | |
12.7 | |
7.11 | |
5.97 |
For applications requiring high switching speeds, add this HX2019 telecom transformer developed by Pulse to a telecommunication system. This telecom transformer has an operating temperature range of -40 °C to 85 °C. It has 16 terminals. This device comes in tube packaging. It has a turn ratio of 1:1. The maximum DCR on the primary side is 3.5 Ohm. This product is 12.7 mm long, 5.97 mm tall and 7.11 mm deep. It also has a power over ethernet transformer.