Pulse Electronics CorporationHX6096FNLTelecom, Übertrager
Telecom Transformer 1:1 0.3Ohm Prim. DCR 0.3Ohm Sec. DCR 24 Terminal Gull Wing SMD
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
For applications requiring high switching speeds, add this HX6096FNL telecom transformer developed by Pulse to a telecommunication system. This telecom transformer has an operating temperature range of -40 °C to 85 °C. It has 24 terminals. It also has a power over ethernet transformer. It has a turn ratio of 1:1/1:1. The maximum DCR on the primary side is 0.3 Ohm, while its 0.3 Ohm on the secondary side. This product is 18.16 mm long, 6.6 mm tall and 16 mm deep.