NXP SemiconductorsI.IMX8_THOR96Single Board Computers - SBCs
SBC, 1.5GHz NXP CPU 2GB LPDDR4 1000Mbps
Thor96 Board Description
The Thor96 Board is a single-board computer powered by the NXP i.MX 8M SoC, incorporating a quad-core 64-bit Arm-A53, dedicated GPU and VPU, 4K support, Wi-Fi, Bluetooth and a wide range of I/O. 96Boards is a 32-bit and 64-bit ARM® Open Platform hosted by Linaro™ with the intension to serve the software/ maker and embedded OEM communities.
Watch this Unboxing and Demo Video
Kit Includes board only. Debug Cable, Power Supply and P/S Adapter cable to be purchased separately.
Features
- Arm A53 Quad-Core 64-bit @ 1.5 GHz
- Cortex-M4F Core @ 266MHz
- 2-GB LPDDR4 @ 1,600 MHz Industrial Temp by Micron
- H.265 — 4K @ 60 fps Decode
- H.264 — 1,080 @ 60 fps Encode
- HDMI Output and DSI to HDMI
- Cypress’ industry-leading 802.11ac Wi-Fi and Dual-Mode Bluetooth wireless connectivity
- Silicon Labs MGM111 Thread / Zigbee Module
- Dual MIPI Display support
- Multi-channel digital audio enabled by A²B® from Analog Devices
- 2 USB (2× 3.0 and 1× Micro-USB B)
- 40-Pin Low-Speed Connector
- 60-Pin High-Speed Connector
- Dimensions: 85 mm by 54 mm meeting 96Boards™ Consumer Edition Extended specifications
Accessories
Power Supply
MEAN WELL GST60A12-P1J
REQUIRED - 5.5/2.1mm to 4.75/1.7mm cable DC plug converter
Cameras
BASLER (daA3840-30mc-IMX8MP-EVK - Embedded Vision Kits)
D3 CAMERA MEZZ OV5640
uSD Card
Micron MTSD032AHC6MS-1WT IT:D (32GB micro SD Card 3DTLC Industrial Class)
Display
Use any HDMI enabled monitor
Debug Cables
Tectona TE-C0344 cable is an UART to USB adapter cable
This board was designed and developed by
.
Supplier Unconfirmed | |
8471.50.01.50 |