PHOENIX CONTACTIB IL 24 DO 16-PACSchnittstellenmodule
Interface Module, Inline, Digital output terminal, Digital outputs: 16, 24 V DC, 500 mA, connection method: 3-wire, transmission speed in the local bus: 500 kbps, degree of protection: IP20, including Inline connectors and marking fields