PHOENIX CONTACTIB IL 24 DO 32/HD-2MBD-PACSchnittstellenmodule
Inline, Digital output terminal, Digital outputs: 32, 24 V DC, 500 mA, connection method: 1-wire, transmission speed in the local bus: 2 Mbps, degree of protection: IP20, including Inline connectors and marking fields