Infineon Technologies AGICE2A265FKLA1AC-DC-Umschaltkonverter
AC to DC Switching Converter Flyback 107kHz Tube 8-Pin PDIP
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Flyback | |
8.5 | |
21 | |
107 | |
Yes | |
-40 | |
150 | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 4.37(Max) - 0.38(Min) |
Verpackungsbreite | 6.35 |
Verpackungslänge | 9.52 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
8 | |
Leitungsform | Through Hole |
Convert from AC to DC voltage using the ICE2A265FKLA1 AC to DC converter from Infineon Technologies . This AC to DC power converter supports off-line switcher topology. This AC to DC power converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.