SamtecICF-640-T-OSteckverbinder, Buchsen
Conn DIP Socket SKT 40 POS 2.54mm Solder ST SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
DIP Socket | |
SKT | |
40 | |
2 | |
2.54 | |
Solder | |
Straight | |
1/Contact | |
10 | |
-55 | |
125 | |
Tube | |
50.8 | |
17.15 | |
4.57 | |
Surface Mount |
This dip socket ICF-640-T-O connector socket from Samtec will allow you to interface multiple cables. This SKT connector's 40 contacts that are made out of beryllium copper and plated with tin over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. ICF-640-T-O is housed in liquid crystal polymer. This device has a maximum current rating of 1 A. It uses the solder termination method. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with liquid crystal polymer. This product is 50.8 mm long, 4.57 mm tall and 17.15 mm deep.