SamtecICF-648-FM-OSteckverbinder, Buchsen

Conn DIP Socket SKT 48 POS 2.54mm Solder ST SMD Tube

Obtaining a strong and tight connection for when you have multiples wires on a cable can be accomplished with this dip socket ICF-648-FM-O connector socket from Samtec. This SKT connector's 48 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. Its pitch is 2.54 mm. ICF-648-FM-O is housed in liquid crystal polymer. This device has a maximum current rating of 1 A. This product is 60.96 mm long, 4.57 mm tall and 17.15 mm deep. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with liquid crystal polymer. It uses the solder termination method.

Auf Lager: 1 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    7 Wochen
    • Price: