Infineon Technologies AGIDB06S60CATMA1Gleichrichter
Diode Schottky 600V 6A 3-Pin(2+Tab) D2PAK
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
80 | |
Single | |
Obsolete | |
-55 | |
-55 to 175 | |
10 | |
1.7 | |
175 | |
Befestigung | Surface Mount |
Verpackungshöhe | 4.4 |
Verpackungsbreite | 9.25 |
Verpackungslänge | 10 |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO-263 |
Lieferantenverpackung | D2PAK |
3 | |
Leitungsform | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode IDB06S60CATMA1 rectifier from Infineon Technologies. Its maximum power dissipation is 52000 mW. Its peak non-repetitive surge current is 46 A, while its maximum continuous forward current is 6 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C. It is made in a single configuration.