Infineon Technologies AGIDP15E65D1XKSA1Gleichrichter
Diode Switching 650V 30A 2-Pin(2+Tab) TO-220 Tube
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
40 | |
Single | |
Active | |
-55 | |
-40 to 175 | |
30 | |
1.7@15A | |
175 | |
Befestigung | Through Hole |
Verpackungshöhe | 9.25 |
Verpackungsbreite | 4.4 |
Verpackungslänge | 10 |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220 |
2 |
Converting from AC to DC is simple when using a switching diode IDP15E65D1XKSA1 rectifier from Infineon Technologies. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 120 A, while its maximum continuous forward current is 30 A.