Reduced Price
Mean Well EnterprisesIDPC-65A-1400LED-Spannungsversorgung
AC/DC LED Power Supply 64.4W Single 10-Pin
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Constant Current | |
AC/DC | |
1 | |
34 to 46 | |
1400 | |
64.4 | |
180VAC to 295VAC|254VDC to 417VDC | |
1-10V/PWM | |
0.95(Min) | |
86(Typ) | |
Lead Wire | |
3Year | |
-20 | |
40 | |
150 | |
Befestigung | Screw |
Verpackungshöhe | 20.5 mm |
Verpackungsbreite | 67.5 mm |
Verpackungslänge | 130 mm |
Leiterplatte geändert | 10 |
10 | |
Leitungsform | Lead Wire |