Infineon Technologies AGIFX20001MBV50HTSA1Linear Regulators
LDO Regulator Pos 5V 0.03A 5-Pin SCT-595 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 1.6 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SCT-595 |
Lieferantenverpackung | SCT-595 |
5 | |
Leitungsform | Gull-wing |
Maintain a steady voltage level with this LDO IFX20001MBV50HTSA1 linear regulator from Infineon Technologies. Its typical dropout voltage at current is 0.25@20mA V. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 0.03 A. Using the part will provide the power your application needs by requiring a voltage only of 5.5 V and not exceeding a voltage of 45 V. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 50mV and line regulation of 25mV your circuit is capable of maintaining a constant voltage level at your output. The maximum dropout voltage is 0.3@20mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.