Infineon Technologies AGIFX25001MEV33HTSA1Linear Regulators
LDO Regulator Pos 3.3V 0.4A 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.6 |
| Verpackungsbreite | 3.5 |
| Verpackungslänge | 6.5 |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-223 |
| 4 | |
| Leitungsform | Gull-wing |
Having trouble maintaining a steady voltage? This LDO IFX25001MEV33HTSA1 linear regulator from Infineon Technologies will give you control over the voltage levels of your circuit. It has an overall accuracy of ±4 %. Its typical dropout voltage at current is 0.7@300mA V. This voltage regulation device's single output can produce a current up to 0.4 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 4.7 V that does not exceed 40 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 70mV and line regulation of 25mV. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 1.2@300mA V.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
