Infineon Technologies AGIHW30N110R3FKSA1IGBT-Chip
Trans IGBT Chip N-CH 1100V 60A 333W 3-Pin(3+Tab) TO-247 Tube
Compliant | |
EAR99 | |
Obsolete | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 21.1(Max) mm |
Verpackungsbreite | 5.21(Max) mm |
Verpackungslänge | 16.13(Max) mm |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-247 |
3 | |
Leitungsform | Through Hole |
This IHW30N110R3FKSA1 IGBT transistor from Infineon Technologies is perfect if your circuit contains high currents passing through it. It has a maximum collector emitter voltage of 1100 V. Its maximum power dissipation is 333000 mW. It is made in a single configuration. This IGBT transistor has an operating temperature range of -40 °C to 175 °C.