Infineon Technologies AGIKW08T120FKSA1IGBT-Chip
Trans IGBT Chip N-CH 1200V 16A 70W 3-Pin(3+Tab) TO-247 Tube
Compliant | |
EAR99 | |
Obsolete | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
N | |
Single | |
1200 | |
±20 | |
1.7 | |
16 | |
0.1 | |
70 | |
-40 | |
150 | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 20.9 |
Verpackungsbreite | 5.3 |
Verpackungslänge | 15.9 |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-247 |
3 | |
Leitungsform | Through Hole |
You won't need to worry about any lagging in your circuit with this IKW08T120FKSA1 IGBT transistor from Infineon Technologies. It has a maximum collector emitter voltage of 1200 V. Its maximum power dissipation is 70000 mW. This IGBT transistor has an operating temperature range of -40 °C to 150 °C. It is made in a single configuration.