Infineon Technologies AGIKW20N60TFKSA1IGBT-Chip
Trans IGBT Chip N-CH 600V 41A 166W 3-Pin(3+Tab) TO-247 Tube
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
N | |
Single | |
600 | |
±20 | |
1.5 | |
40 | |
0.1 | |
166 | |
-40 | |
175 | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 20.95 |
Verpackungsbreite | 5.3 |
Verpackungslänge | 15.9 |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-247 |
3 | |
Leitungsform | Through Hole |
The IKW20N60TFKSA1 IGBT transistor from Infineon Technologies will work effectively even with higher currents. Its maximum power dissipation is 166000 mW. It has a maximum collector emitter voltage of 600 V. It is made in a single configuration. This IGBT transistor has a minimum operating temperature of -40 °C and a maximum of 175 °C.