Infineon Technologies AGIKW25N120H3FKSA1IGBT-Chip
Trans IGBT Chip N-CH 1200V 50A 326W 3-Pin(3+Tab) TO-247 Tube
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 21.1(Max) |
Verpackungsbreite | 5.16(Max) |
Verpackungslänge | 16.03(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-247 |
3 | |
Leitungsform | Through Hole |
This IKW25N120H3FKSA1 IGBT transistor from Infineon Technologies is an electronic switch that can handle large currents with very little gate current drive. It has a maximum collector emitter voltage of 1200 V. Its maximum power dissipation is 326000 mW. This IGBT transistor has a minimum operating temperature of -40 °C and a maximum of 175 °C. It is made in a single configuration.