SchaffnerIL19-C20-H05-3150-200Cable Assembly AC Power

Cable Assembly Power Cord 0.2m 14AWG Power 3 POS F

This device has a maximum current rating of 16 A. This part has an operating temperature range of -25 to 70 °C. This has a Power connector. Its wire is 14 AWG. It has a power cord cable.

A datasheet is only available for this product at this time.