TE ConnectivityIM03JRSignalrelais
Signal Relay 5VDC 2A DPDT( (10mm 6mm 5.65mm)) SMD Medical
Compliant | |
EAR99 | |
Active | |
8536.41.00.50 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Signal Relay 5VDC 2A DPDT( (10mm 6mm 5.65mm)) SMD Medical
Compliant | |
EAR99 | |
Active | |
8536.41.00.50 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |