Obsolete | |
Automotive | No |
PPAP | No |
Micro-ATX | |
Intel | |
Core | |
Core 2 Duo | |
800M|1066M|1333M | |
Yes | |
No | |
Intel Q35/ICH9DO | |
AMI | |
DDR2 | |
4 | |
240 | |
DIMM | |
8GB | |
667M|800M | |
Yes | |
Intel Q35 | |
VGA | |
Realtek ALC883 | |
Yes | |
Intel 82566DM|Intel 82573L | |
2 | |
12 | |
6 | |
0 | |
0 | |
2 | |
1 | |
No | |
No | |
0 | |
0 | |
4 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
2 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
1 | |
0 | |
1 | |
0 | |
3.3|5|12 | |
5.7A | |
ATX | |
0 | |
60 | |
5 | |
95 | |
No | |
No | |
1100 | |
244 |