IEI TechnologyIMBA-9454G-R40Single Board Computers - SBCs
SBC, Intel CPU 4GB DDR2 1000Mbps
Obsolete | |
Automotive | No |
PPAP | No |
ATX | |
Intel | |
Pentium|Celeron|Core | |
533M|800M|1066M | |
Yes | |
No | |
Intel 945G/ICH7 | |
AMI | |
DDR2 | |
4 | |
240 | |
4GB | |
400M|533M|667M | |
Yes | |
CRT | |
Intel 945G | |
VGA | |
Realtek ALC655 | |
Yes | |
Realtek RTL8111E | |
1000Mbps | |
2 | |
8 | |
4 | |
1 | |
0 | |
2 | |
1 | |
No | |
No | |
1 | |
0 | |
5 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
1 | |
0 | |
ATX | |
0 | |
60 | |
5 | |
95 | |
No | |
No | |
1200 | |
244 |