IEI TechnologyIMBA-Q454-R10Single Board Computers - SBCs
SBC, Intel CPU 16GB DDR2 1000Mbps
Obsolete | |
Automotive | No |
PPAP | No |
ATX | |
Intel | |
Core | |
Core 2 Duo|Core 2 Quad | |
800M|1066M|1333M | |
Yes | |
No | |
Intel Q45/ICH10DO | |
AMI | |
DDR2 | |
4 | |
240 | |
DIMM | |
16GB | |
667M|800M | |
Yes | |
CRT | |
Intel GMA 4500 | |
VGA | |
Realtek ALC888 | |
Yes | |
Intel 82567LM|Intel 82574L | |
1000Mbps | |
2 | |
12 | |
6 | |
0 | |
0 | |
2 | |
1 | |
No | |
Yes | |
1@Line In/1@Line Out | |
0 | |
0 | |
6 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
1 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
1 | |
0 | |
1 | |
0 | |
ATX | |
0 | |
60 | |
5 | |
95 | |
No | |
No | |
1200 | |
244 |