IEI TechnologyIMBA-Q670-R20Single Board Computers - SBCs
SBC, Intel CPU 32GB DDR3 1000Mbps
Obsolete | |
Automotive | No |
PPAP | No |
ATX | |
Intel | |
Celeron|Core|Pentium | |
Yes | |
No | |
Intel Q67 | |
uEFI | |
DDR3 | |
4 | |
240 | |
DIMM | |
32GB | |
1066M|1333M | |
No | |
CRT|LCD | |
HDMI|DVI|VGA | |
Realtek ALC888 | |
Yes | |
Intel 82579|Intel 82583V | |
1000Mbps | |
2 | |
12 | |
6 | |
0 | |
0 | |
2 | |
1 | |
No | |
Yes | |
1@Line In/1@Line Out | |
0 | |
0 | |
5 | |
0 | |
0 | |
0 | |
0 | |
1 | |
1 | |
0 | |
0 | |
4 | |
0 | |
0 | |
0 | |
1 | |
0 | |
0 | |
1 | |
0 | |
1 | |
0 | |
AT/ATX | |
-10 | |
60 | |
5 | |
95 | |
No | |
No | |
1200 | |
305 |