Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.9 mm |
Verpackungsbreite | 1.5 mm |
Verpackungslänge | 3 mm |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SC-74R |
6 |
ON Semiconductor's NPN IMH20TR1G digital transistor is the ideal component to use in situations where digital signal processing is required. This product's maximum continuous DC collector current is 600 mA, while its minimum DC current gain is 100@50mA@5 V. It has a maximum collector emitter saturation voltage of 0.08@2.5mA@50mA V. Its maximum power dissipation is 300 mW. It has a maximum collector emitter voltage of 15 V. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a dual configuration. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.