STMicroelectronicsIMP34DT05Mikrofone
Mic Omni-Directional -26dB 1.8V Rectangle Solder Pad
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
MEMS | |
-26 | |
64(Typ) | |
0.65(Typ) | |
1.6V | |
1.8V | |
3.6V | |
Omni-Directional | |
Rectangle | |
Solder Pad | |
N/A | |
N/R | |
3 | |
3 | |
1 |
EDA / CAD Models |
Mic Omni-Directional -26dB 1.8V Rectangle Solder Pad
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
MEMS | |
-26 | |
64(Typ) | |
0.65(Typ) | |
1.6V | |
1.8V | |
3.6V | |
Omni-Directional | |
Rectangle | |
Solder Pad | |
N/A | |
N/R | |
3 | |
3 | |
1 |
EDA / CAD Models |