Arrow Development ToolsAI-ML Board | I.IMX8X_AI_MLSingle Board Computers - SBCs
SBC, 1.2GHz NXP CPU 2GB LPDDR4
*Kit includes board only. Debug Cable, Power Supply and P/S Adapter cable to be purchased separately.
AI-ML Board Description
The AI-ML Board is a single-board computer powered by the NXP i.MX 8X SoC, incorporating a quadcore 64-bit Arm-A35, dedicated GPU and VPU, 4K support, Wi-Fi, Bluetooth and a wide range of I/ O. 96Boards is a 32-bit and 64-bit ARM® Open Platform hosted by Linaro™ with the intension to serve the software/ maker and embedded OEM communities.
Watch this Unboxing and Demo Video
Features
- Arm A35 Quad-Core 64-bit @ 1.2 GHz
- Cortex-M4F Core
- Tensilica HiFi 4 DSP Core
- 2-GB LPDDR4 @ 1,600 MHz Industrial
- Temp by Micron
- 4× Vec4 Shaders with 16 Execution Units
- H.265 — up to 4K @ 30 fps Decode
- H.264 — up to 1080 @ 60 fps Encode
- HDMI Output
- PCIe slot supported
- Dual MIPI Display support
- Cypress’ industry-leading 802.11ac Wi-Fi and Dual-Mode Bluetooth wireless connectivity
- 2 USB (2× 3.0 and 1× Micro-USB B)
- 40-Pin Low-Speed Connector
- 60-Pin High-Speed Connector
- Dimensions: 85 mm by 54 mm meeting 96Boards™ Consumer Edition Extended specifications
Accessories
Power Supply
MEAN WELL GST60A12-P1J
REQUIRED - 5.5/2.1mm to 4.75/1.7mm cable DC plug converter
Cameras
BASLER AG 106693 (daA3840-30mc-IMX8MP-EVK - Embedded Vision Kits)
D3 CAMERA MEZZ OV5640
uSD Card
Micron MT53D512M32D2DS-046 IT:D (32GB micro SD Card 3DTLC Industrial Class)
LTE Modem
Quectel EC25 Mini PCIe
Display
Use any HDMI enabled monitor
Debug Cables
Tectona TE-C0344 cable is an UART to USB adapter cable
Additional Information
- AI_ML Users Guide
- AI_ML Demo Users Guide
- AI_ML Board Schematics
This board was designed and developed by
.
Supplier Unconfirmed | |
EA |