NXP SemiconductorsIMX8_AI_MLSingle Board Computers - SBCs
SBC, 1.2GHz NXP CPU 2GB LPDDR4
Product Description
The AI-ML Board is a single-board computer powered by the NXP i.MX 8X SoC, incorporating a quadcore 64-bit Arm-A35, dedicated GPU and VPU, 4K support, Wi-Fi, Bluetooth and a wide range of I/ O
Features
- Arm A35 Quad-Core 64-bit @ 1.2 GHz
- Cortex-M4F Core
- Tensilica HiFi 4 DSP Core
- 2-GB LPDDR4 @ 1,600 MHz Industrial
- Temp by Micron
- 4× Vec4 Shaders with 16 Execution Units
- H.265 — up to 4K @ 30 fps Decode
- H.264 — up to 1080 @ 60 fps Encode
- HDMI Output
- Dual MIPI Display support
- Cypress’ industry-leading 802.11ac Wi-Fi and Dual-Mode Bluetooth wirelessconnectivity
- 2 USB (2× 3.0 and 1× Micro-USB B)
- 40-Pin Low-Speed Connector
- 60-Pin High-Speed Connector
- Compact Size of 85 × 100 mm
Documents
Supplier Unconfirmed | |
8473.30.11.80 |