Texas InstrumentsINA128HDInstrumentation Amplifiers
INST Amp Single ±18V 8-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 3.98(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
8 | |
Leitungsform | Gull-wing |
This instrumentation amplifier INA128HD differential amplifier from Texas Instruments outputs a better quality audio signal than a mono amplifier. Its typical dual supply voltage is ±15 V, with a minimum of ±2.25 V and maximum of ±18 V. This part has a temperature range of -55 °C to 175 °C. This device uses dual power supplies. It has a single channel per chip.
EDA / CAD Models |