RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8504.40.60.07 |
Automotive | Yes |
PPAP | Yes |
Befestigung | Surface Mount |
Verpackungshöhe | 1.1 |
Verpackungsbreite | 1.75(Max) |
Verpackungslänge | 3.05(Max) |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
Stiftanzahl | 5 |
Leitungsform | Gull-wing |
This current shunt monitor INA194AQDBVRQ1 differential amplifier, developed by Texas Instruments, can use both channels in order to amplify an audio signal. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. It has a single channel per chip.