EAR99 | |
LTB | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
General Purpose Comparator | |
2 | |
No | |
1.3 | |
0.5 to 5 | |
Open Drain | |
18 | |
2(Typ)@12V | |
2.7 | |
12 | |
18 | |
106.02 | |
90 to 110 | |
0.01@12V | |
0.0000001@12V | |
Single | |
-40 | |
125 | |
Extended | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) |
Verpackungsbreite | 4.5(Max) |
Verpackungslänge | 5.1(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
14 | |
Leitungsform | Gull-wing |
With the hardware and software tools provided to you in this INA206AIPW OP amp circuits from Texas Instruments you'll perform tests in different conditions and configurations on the amplifier. Increase the magnitude and clear up signals with this INA206AIPW preamplifier manufactured from Texas Instruments. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging.
EDA / CAD Models |