Texas InstrumentsINA209EVMEnergiemanagement, Entwicklungsplatinen und -kits

INA209 Specialized Interface Evaluation Board

  • Entwicklungskit-Beschreibung

    The INA209EVM key hardware consists of two boards, INA209 Test Board and USB DIG Platform. The INA209 Test Board contains the INA209, terminal strips for external connections, and several jumpers for device configuration. The USB DIG Platform contains an 8052 microcontroller with a built in USB interface. The microcontroller generates the I2C signals necessary to communicate with the INA209. The USB DIG Platform also contains, a 3V/5V programmable linear regulator, a switch for power control, general purpose digital I/O and an SPI interface

  • Entwicklungskit-Funktionen

    -INA209 Hardware Designer‘s Kit
    -Evaluate INA209 + User‘s Current Shunt Design
    -Full Temperature Evaluation
    -Sft Cntr for the Desingers Kit to comumincate with the INA209
    -Ability to Calibrate the INA209

  • Weitere Informationen zum Entwicklungskit

    Datasheet
    http://download.siliconexpert.com/pdfs/2012/8/11/6/37/27/856/txn_/manual/ina209.pdf

A datasheet is only available for this product at this time.