Texas InstrumentsINA216A1RSWRSP-Verstärker
SP Amp Current Shunt Monitor Single 5.5V 10-Pin UQFN T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.5(Max) mm |
Verpackungsbreite | 1.45(Max) mm |
Verpackungslänge | 1.85(Max) mm |
Leiterplatte geändert | 10 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | UQFN |
10 | |
Leitungsform | No Lead |
This current shunt monitor INA216A1RSWR differential amplifier from Texas Instruments outputs a better quality audio signal than a mono amplifier. This part has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |