Meist Gesucht
Texas InstrumentsINA217AIPInstrumentation Amplifiers
INST Amp Single ±18V 8-Pin PDIP Tube
Compliant | |
EAR99 | |
Obsolete | |
INA217AIP | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 5.08(Max) - 0.51(Min) |
Verpackungsbreite | 6.6(Max) |
Verpackungslänge | 10.16(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
8 | |
Leitungsform | Through Hole |
Need to have an indication of current being drawn in parts of your circuit? Implement this instrumentation amplifier INA217AIP differential amplifier from Texas Instruments for current sensing features. Its typical dual supply voltage is ±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This part has a temperature range of -40 °C to 85 °C. This device uses dual power supplies. It has a single channel per chip.
EDA / CAD Models |