Infineon Technologies AGIPA028N08N3GXKSA1
Trans MOSFET N-CH 80V 89A 3-Pin(3+Tab) TO-220FP Tube
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 16 mm |
Verpackungsbreite | 4.7 mm |
Verpackungslänge | 10.5 mm |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220FP |
3 | |
Leitungsform | Through Hole |
Thanks to Infineon Technologies, both your amplification and switching needs can be taken care of with one component: the IPA028N08N3GXKSA1 power MOSFET. Its maximum power dissipation is 42000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C. This device is made with optimos technology. This N channel MOSFET transistor operates in enhancement mode.