Inventus PowerIPD5024-760SExterner steckbarer Adapter
Plug-In Adapter Single-OUT 24V 2.08A 50W
Compliant | |
EAR99 | |
EA | |
Regulated | |
Desktop Adapter | |
1 | |
Fixed | |
24 | |
2.08 | |
50 | |
60(Max) | |
0.8(rms) | |
47 to 63 | |
10(Min) | |
90(Typ) | |
IEC 320-C6 | |
Center Positive | |
Black | |
Cylindrical Female | |
Yes | |
1%(Max) | |
Over Current|Over Temperature|Over Voltage|Short Circuit | |
0 | |
60 | |
Befestigung | Desktop |
Verpackungshöhe | 36.5 |
Verpackungsbreite | 57.49 |
Verpackungslänge | 114.2 |