SamtecIPL1-102-02-L-D-KSteckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 4 POS 2.54mm Solder ST Top Entry SMD Mini Mate® Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This specially engineered mini-power terminal strip IPL1-102-02-L-D-K power connector from Samtec is designed for various high voltage and current supplies. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 954 VDC|675VAC. This connector has a single port. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 7.4 A/contact. IPL1-102-02-L-D-K is housed in liquid crystal polymer. This product is 6.6 mm long, 8.76 mm tall and 9.58 mm deep. This power connector has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its 4 terminals use the solder termination method.
EDA / CAD Models |