SamtecIPL1-104-01-L-S-KSteckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Mini Mate® Tube
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
The mini-power terminal strip IPL1-104-01-L-S-K power connector from Samtec is perfect for powering your circuit because it comes with the least amount of losses. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has a single port. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 954 VDC|675VAC. It has a header type gender. IPL1-104-01-L-S-K is housed in liquid crystal polymer. This device has a maximum current rating of 7.4 A/contact. This product is 8.13 mm tall. Its 4 terminals use the solder termination method. This power connector has an operating temperature range of -55 °C to 125 °C.