Infineon Technologies AGIPP052NE7N3GXKSA1
Trans MOSFET N-CH 75V 80A 3-Pin(3+Tab) TO-220 Tube
Compliant | |
EAR99 | |
Obsolete | |
8541.29.00.95 | |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Through Hole |
Verpackungshöhe | 9.25 mm |
Verpackungsbreite | 4.4 mm |
Verpackungslänge | 10 mm |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220 |
3 | |
Leitungsform | Through Hole |
If you need to either amplify or switch between signals in your design, then Infineon Technologies' IPP052NE7N3GXKSA1 power MOSFET is for you. Its maximum power dissipation is 150000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes optimos technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C.