Infineon Technologies AGIPP147N12N3GXKSA1
Trans MOSFET N-CH 120V 56A 3-Pin(3+Tab) TO-220 Tube
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Through Hole |
Verpackungshöhe | 9.45(Max) mm |
Verpackungsbreite | 4.57(Max) mm |
Verpackungslänge | 10.36(Max) mm |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220 |
3 |
Thanks to Infineon Technologies, both your amplification and switching needs can be taken care of with one component: the IPP147N12N3GXKSA1 power MOSFET. Its maximum power dissipation is 107000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C. This device utilizes optimos technology.