Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Durchmesser | 9.2 |
Befestigung | Through Hole |
Verpackungshöhe | 4.7 |
Leiterplatte geändert | 3 |
3 |
The IRA-E700ST0 passive infrared sensor from Murata is an important component to incorporate within your thermal sensing device. This device's minimum operating supply voltage of 2 V, while its maximum is 15 V. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C. It has a single channel per chip.