Compliant | |
EAR99 | |
Obsolete | |
8541410000 | |
Automotive | No |
PPAP | No |
Durchmesser | 9.2 |
Befestigung | Through Hole |
Verpackungshöhe | 4.7 |
Leiterplatte geändert | 3 |
3 |
Thanks to Murata's IRA-E710ST0 passive infrared sensor, you will be able to process and analyze any changes in movement. This device's minimum operating supply voltage of 2 V, while its maximum is 15 V. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C. It has a single channel per chip.