Infineon Technologies AGIRIDIUMSLI9670TPM20TOBO1Entwicklungssätze und Werkzeuge
SLI9670 Secure Microcontroller and TPM Add-On Board Automotive AEC-Q100
Iridium add-on board for Raspberry Pi, for integration into corresponding platform OS (Linux, Win10IoT, etc.)
OPTIGA™ SLI 9670 TPM2.0
Infineon’s Trusted Platform Module (TPM) SLI 9670 is a fully TCG standard compliant TPM 2.0 with a SPI interface, qualified for automotive.
• Compliant to TCG (Trusted Computing Group) TPM 2.0 Rev. 1.38
• High-end security controller with advanced cryptographic algorithms and enhanced security features implemented in hardware
• Common Criteria (EAL4+) certified
• Easy integration due to commonly used SPI interface
• Extended temperature range (-40 to +105°C)
• AEC Q 100 qualification
IRIDIUM SLI 9670 TPM2.0
• 3.3 V or 1.8 V power supply
• 26-pin Raspberry Pi 1 header, compatible with Raspberry Pi 2 & 3 40-pin header
• Reset button
• Reset input from evaluation board
Applications
• Automotive
• Secured Telematics
• Secured Infotainment
• Secured Gateway
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
Add-On Board | |
Microcontroller Tools | |
SLI9670 | |
Secure Microcontroller and TPM | |
105 | |
-40 |