Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Regulated | |
Encapsulated | |
Black | |
AC/DC | |
1 | |
Fixed | |
12 | |
1.8 | |
21.6 | |
85 | |
110|230 | |
264 | |
120 | |
370 | |
3000VAC | |
0.3% | |
0.5% | |
0.6(Typ) | |
47 to 440 | |
±2.5 | |
84(Typ) | |
No | |
PC Pins | |
PC Pins | |
No | |
200mV(Max) | |
No | |
-30 | |
70 | |
59 | |
Befestigung | Through Hole |
Verpackungshöhe | 24 |
Verpackungsbreite | 27.2 |
Verpackungslänge | 52.4 |
Leiterplatte geändert | 4 |
4 |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this IRM-20-12 AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 12 V and maximum output power of 21.6 W. This part's single output can handle a current up to 1.8 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.