NKK SwitchesIS18WWC1WWippschalter
Switch Rocker (ON) (ON) (ON) SP3T Rocker OLED 3VA 1000000Cycles
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
SP3T | |
Rocker OLED | |
(ON) (ON) (ON) | |
3 | |
250VAC | |
500 | |
200 | |
1000000 | |
1000000 | |
38.8 | |
Panel Mount | |
4 | |
Panel | |
IP64 | |
Black | |
Black | |
Straight | |
-20 | |
70 | |
50.7 | |
37.9 | |
17.4 | |
50.7 | |
37.9 | |
20.2 | |
30.6 | |
2.8(Norm) |
Implementing this IS18WWC1W rocker switch from NKK Switches will give the user complete control of whether your design is on or not. It has a SP3T configuration. This rocker switch panel has an operating temperature range of -20 °C to 70 °C. This product is 50.7 mm long, 20.2 mm tall and 37.9 mm deep.