Infineon Technologies AGISO1H815GAUMA1Strombegrenzungsschaltern

Current Limit SW 8-IN 16-OUT -0.5V to 6.5V 4.4A 36-Pin DSO T/R

For a safe and easy method of switching using high levels of currents and voltages, use Infineon Technologies' high side ISO1H815GAUMA1 power switch. This charge controller has 8 outputs. It features 0.15 Ohm switch on resistance. It comes with a parallel interface. This device has a maximum power dissipation of 3300 mW. Its maximum power dissipation is 3300 mW. This device has a supply current of 4.5 mA and a minimum output current of 1.4(Typ) A. This charge controller has a minimum operating temperature of -25 °C.

290 Stück: heute versandbereit

    Total5,93 €Price for 1

    • Service Fee  6,11 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2336+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      1
      Maximum Of:
      290
      Country Of origin:
      Malaysia
         
      • Price: 5,9285 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2336+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 290 Stück
      • Price: 5,9285 €