Texas InstrumentsISO71XXDBQ-EVM

ISO71 Digital Isolator Evaluation Board

  • Entwicklungskit-Beschreibung

    The ISO71XXDBQ-EVM comes with the ISO7131CCDBQ device soldered down. The user can remove this device and solder down any one of the 4-channel ISO714XCCDBQ devices. This EVM allows the user to evaluate the isolator performance and parameters. For safety reasons tThe EVM is not designed to work at voltages above 5.5-V. The EVM should not be used for high-voltage isolation testing.

  • Entwicklungskit-Funktionen

    • User configurable for use with triple- and quad-channel ISO71xx isolators
    • Enables opposing channel testing with the ISO7131, ISO7141, and ISO7142
    • Same direction evaluation can be performed using the ISO7140
    • User configurable load options for the input and output channels
  • Weitere Informationen zum Entwicklungskit

A datasheet is only available for this product at this time.