STMicroelectronicsISO8200BTRStrombegrenzungsschaltern
Current Limit SW 8-IN 8-OUT to 1.7A 36-Pin PowerSO EP T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
8 | |
8 | |
0.7 | |
120(Typ) | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungsbreite | 11.1(Max) |
Verpackungslänge | 16(Max) |
Leiterplatte geändert | 36 |
Lieferantenverpackung | PowerSO EP |
36 | |
Leitungsform | Gull-wing |
It's simple to keep your circuit safe from large currents with this high side ISO8200BTR power switch by STMicroelectronics. This charge controller has 16 outputs. It comes with a parallel interface. This device has a maximum propagation delay time of 40 ns. It features 0.12 Ohm switch on resistance. This device has a supply current of 9 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
EDA / CAD Models |