Infineon Technologies AGISP762TFUMA1Strombegrenzungsschaltern
Current Limit SW 1-IN 1-OUT 5V to 34V 2.4A 8-Pin DSO T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.45 |
Verpackungsbreite | 4 |
Verpackungslänge | 5 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | DSO |
8 | |
Leitungsform | Gull-wing |
The high side ISP762TFUMA1 power switch, developed by Infineon Technologies, is great for getting the fastest on and off response times. This charge controller has single output. This charge controller has an input voltage of -10 to 16 V. It features 0.07 Ohm switch on resistance. This device has a maximum power dissipation of 1500 mW. Its maximum power dissipation is 1500 mW. This device has a supply current of 0.5 mA and a minimum output current of 2 A. This charge controller has an operating temperature range of -40 °C to 150 °C.